
16-bit, single-channel sigma-delta analog-to-digital converter (ADC) featuring ultra-low power consumption. This bipolar, differential input device operates from a single 2.7V to 5.25V supply, with a maximum input voltage of 5.25V. It offers a 16.6 S/s sampling rate and communicates via an SPI interface. Housed in an MSOP package with tin/lead contact plating, it operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7788ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7788ARM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 225uW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 16.6S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7788ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
