
16-bit, single-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring differential input and SPI interface. Operates with a single supply voltage from 2.7V to 5.25V, offering ultra-low power consumption with a typical dissipation of 225µW. Designed for a wide operating temperature range of -40°C to 105°C, housed in an MSOP package with tin-matte plating.
Sign in to ask questions about the Analog Devices AD7788ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7788ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 225uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.6S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7788ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
