
16-bit, single-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring a differential input type and SPI interface. Operates with a single supply voltage ranging from 2.5V to 5.25V, with a maximum input voltage of 5.25V and a minimum of 100mV. This IC offers a 16-bit resolution and a sampling rate of 16.6 S/s, consuming a maximum power dissipation of 400µW. Packaged in an MSOP with Tin/Lead contact plating, it functions across an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7788BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7788BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 16.6S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7788BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
