The AD7788BRM-REEL is a 16-bit delta-sigma analog-to-digital converter (ADC) with a temperature grade of industrial. It features a nominal supply voltage of 3V and can operate at temperatures between -40°C and 105°C. The device has 10 terminals and is available in a 10-pin MSOP package. The ADC can accept analog input voltages between 0.1V and 5.25V.
Sign in to ask questions about the Analog Devices AD7788BRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7788BRM-REEL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7788BRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.