16-bit, single-channel, ultra-low power sigma-delta analog-to-digital converter. Features differential input, SPI interface, and operates from a 2.5V to 5.25V supply. Maximum power dissipation is 225µW with a nominal supply current of 80µA. Housed in a 3mm x 3mm x 0.85mm MSOP package with tin/matte contact plating. Operating temperature range spans -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7788BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7788BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 80uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 225uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.6S/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7788BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
