
24-bit, 1-channel, delta-sigma Analog-to-Digital Converter (ADC) with a serial SPI interface. Features differential input, bipolar polarity, and a sampling rate of 16.6 S/s. Operates from a 2.5V to 5.25V single supply, with a maximum power dissipation of 400µW. Packaged in a 10-lead MSOP with tin/lead contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7789BRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7789BRM-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 19 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 225uW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 16.6S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7789BRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
