
24-bit, single-channel sigma-delta Analog-to-Digital Converter (ADC) featuring differential input and SPI interface. Operates with a single supply voltage from 2.5V to 5.25V, consuming a nominal 80µA and dissipating 225µW. Offers a 16.6S/s sampling rate with a resolution of 24 bits. Housed in a 3mm x 3mm x 0.85mm MSOP package with tin, matte contact plating. Suitable for operation across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7789BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7789BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 80uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 19 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 225uW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16.6S/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7789BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
