16-bit, single-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring ultra-low power consumption. Offers a differential input type with a sampling rate of 120 S/s. Operates from a single supply voltage range of 2.5V to 5.25V, with a typical operating voltage of 3.3V. The component is housed in a 3mm x 3mm MSOP package with a height of 0.85mm and tin/lead contact plating. Maximum input voltage is 5.25V, and it operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7790BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7790BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 120S/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7790BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
