The AD7790BRM-REEL is a 16-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 3V and an industrial temperature grade. It features a converter type of ADC and delta-sigma, with an analog input voltage range of -2.5V to 2.5V. The device is packaged in a MSOP-10 package and has a pin count of 10.
Sign in to ask questions about the Analog Devices AD7790BRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7790BRM-REEL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7790BRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.