
16-bit, single-channel, sigma-delta analog-to-digital converter with differential input. Features ultra-low power consumption (225µW max), operating from a 2.5V to 5.25V single supply with a nominal current of 145µA. Interface is SPI, and the device supports a sampling rate of 120S/s. Packaged in a 3mm x 3mm x 0.85mm MSOP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7790BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7790BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 145uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 225uW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 120S/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7790BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
