16-bit, single-channel, sigma-delta analog-to-digital converter (ADC) featuring differential input and SPI serial interface. This ultra-low power device operates from a 2.5V to 5.25V single supply, with typical power dissipation of 225µW. Designed for surface mounting in an MSOP package, it offers a sampling rate of 120S/s and a bipolar input polarity. Operating temperature range is -40°C to 105°C, with RoHS compliance.
Analog Devices AD7790BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 225uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 120S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7790BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
