
The AD7791BRM is a 24-bit analog-to-digital converter that operates on a single supply voltage. It features a differential input interface and a maximum sampling rate of 120 samples per second. The device is packaged in an MSOP-10 package and has a maximum operating temperature range of -40°C to 105°C. The AD7791BRM is not RoHS compliant due to the presence of lead in the contact plating.
Sign in to ask questions about the Analog Devices AD7791BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7791BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 120S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7791BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
