The AD7791BRM-REEL is a 24-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 3V. It operates over an industrial temperature range of -40 to 105 degrees Celsius. The device has 10 terminals and is packaged in a 10-pin MSOP package. The AD7791BRM-REEL is a single-function device with a maximum analog input voltage of 2.5V and a minimum of -2.5V.
Sign in to ask questions about the Analog Devices AD7791BRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7791BRM-REEL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7791BRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.