
24-bit, single-channel sigma-delta analog-to-digital converter featuring differential input. This ultra-low power IC operates from a 2.5V to 5.25V supply, consuming a nominal 145µA with a maximum power dissipation of 800µW. It offers a 24-bit resolution and a sampling rate of 120 S/s, with an SPI interface for communication. The component is housed in a compact 3mm x 3mm x 0.85mm MSOP package and operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7791BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7791BRMZ technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 145uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 225uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 120S/s |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7791BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
