
24-bit, single-channel, sigma-delta analog-to-digital converter featuring differential input and SPI interface. This ultra-low power IC operates with analog and digital supply types, offering bipolar polarity. Designed for a wide temperature range of -40°C to 105°C, it is packaged in MSOP on tape and reel.
Sign in to ask questions about the Analog Devices AD7791BRMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7791BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 61mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 120S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7791BRMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
