
16-bit, 3-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring differential inputs and an on-chip in-amp and reference. Operates with a supply voltage range of 2.7V to 5.25V, supporting input voltages from 100mV to 5.25V. Achieves a sampling rate of 470S/s with a maximum power dissipation of 2.5mW. Interface is SPI, and the component is housed in a TSSOP package.
Sign in to ask questions about the Analog Devices AD7792BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7792BRU technical specifications.
| Package/Case | TSSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 470S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7792BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
