
16-bit Sigma Delta Analog-to-Digital Converter (ADC) featuring 3 differential analog inputs. This integrated circuit offers low noise and low power operation, with an on-chip instrumentation amplifier and reference. It supports SPI interface and operates from a single 2.7V to 5.25V supply. The component is housed in a TSSOP package with tin/matte plating and has a maximum operating temperature of 105°C.
Sign in to ask questions about the Analog Devices AD7792BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7792BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22.7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 2.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 470S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7792BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
