
24-bit, 3-channel sigma-delta analog-to-digital converter (ADC) featuring low noise and low power consumption. This surface-mount IC offers a bipolar, differential input type with an on-chip instrumentation amplifier and reference. Communication is facilitated via a 3-wire SPI serial interface. Operating from a single 5.25V supply, it boasts a sampling rate of 470S/s and a wide operating temperature range of -40°C to 105°C. The TSSOP package measures 5.1mm x 4.5mm x 1.05mm.
Sign in to ask questions about the Analog Devices AD7793BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7793BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Length | 5.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Inputs | 3 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 470S/s |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7793BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.