
24-bit, 6-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring a low-noise, low-power design. This integrated circuit offers a differential input type with a sampling rate of 470 S/s. It includes an on-chip instrumentation amplifier and reference, operating from a single supply voltage between 2.7V and 5.25V. The device supports SPI interface and is housed in a TSSOP package with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7794BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7794BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 6 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 1 |
| Number of Inputs | 6 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 2.5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 470S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7794BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
