
24-bit, 6-channel delta-sigma Analog-to-Digital Converter (ADC) with differential inputs. Features serial SPI interface, bipolar polarity, and a single supply voltage range of 2.7V to 5.25V. Operates from -40°C to 105°C with a maximum power dissipation of 2.5mW. Packaged in a 24-lead TSSOP with tin/lead contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7794BRU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7794BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 6 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 2.5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 470S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7794BRU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
