
24-bit, 6-channel Sigma-Delta Analog-to-Digital Converter (ADC) with integrated in-amp and reference. Features a 500bps data rate, SPI interface, and bipolar input type. Operates from a 2.7V to 5.25V supply with a maximum power dissipation of 2.5mW. Packaged in a TSSOP with tin, matte contact plating, suitable for SMD/SMT termination.
Sign in to ask questions about the Analog Devices AD7794BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7794BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 500bps |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 6 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 470S/s |
| Supply Current | 450uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7794BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
