
24-bit, 6-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring low noise and low power consumption. This surface-mount IC offers a 3-wire SPI serial interface and supports differential inputs. Operating with a supply voltage range of 2.7V to 5.25V, it boasts a maximum power dissipation of 2.5mW and a sampling rate of 470S/s. The component is housed in a TSSOP package with tin-matte contact plating and operates across an industrial temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD7794CRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7794CRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 6 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 2.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 470S/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7794CRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
