
16-bit, 6-channel Sigma Delta Analog-to-Digital Converter (ADC) featuring a low-noise, low-power design. This integrated circuit offers a differential input type and an SPI interface for data communication. It operates from a 2.7V to 5.25V supply, with a nominal supply current of 500µA and a maximum power dissipation of 2.5mW. The device includes an on-chip instrumentation amplifier and reference, supporting a sampling rate of 470S/s. Encased in a 1.05mm height TSSOP package, it operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7795BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 500uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 470S/s |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7795BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
