16-Bit Sigma-Delta Analog-to-Digital Converter (ADC) for bridge sensors, featuring a single-ended analog input and differential input type. Operates with a supply voltage range of 2.7V to 5.25V, consuming a nominal supply current of 280µA and a maximum power dissipation of 1.6mW. Offers a 16-bit resolution and a sampling rate of 123 S/s, with an SPI interface for communication. Packaged in a TSSOP with tin, matte contact plating, measuring 5mm in length, 4.4mm in width, and 1.05mm in height. Supports an input voltage range from 100mV to 5V and operates across a temperature range of -40°C to 85°C.
Analog Devices AD7796BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 280uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 123S/s |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7796BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
