
16-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a single differential analog input. Operates with a supply voltage range of 2.7V to 5.25V and offers a low power dissipation of 1.6mW. Utilizes an SPI interface for communication and supports bipolar input polarity. Packaged in a TSSOP with tin, matte contact plating, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7796BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7796BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 123S/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7796BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
