
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with a single differential analog input. Features a 123 S/s sampling rate and SPI interface. Operates from a 2.7V to 5.25V supply voltage with a typical supply current of 280µA and a maximum power dissipation of 1.6mW. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP with tin, matte contact plating. Suitable for applications requiring low power consumption and high resolution.
Analog Devices AD7797BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 1.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 123S/s |
| Supply Current | 280uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7797BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
