
16-bit, 3-channel Sigma Delta Analog-to-Digital Converter (ADC) featuring low noise and low power consumption. This integrated circuit offers a differential input type and an SPI interface for data communication. Operating with a single supply voltage ranging from 2.7V to 5.25V, it supports input voltages from 100mV to 5.25V. The component is housed in a TSSOP package and operates within a temperature range of -40°C to 105°C, with a maximum power dissipation of 2mW.
Sign in to ask questions about the Analog Devices AD7798BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7798BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 2mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 470S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7798BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
