24-bit, 3-channel Sigma Delta Analog-to-Digital Converter (ADC) featuring low noise and low power consumption. This IC offers a differential input type and an SPI interface for seamless integration. Operating with a single supply voltage ranging from 2.7V to 5.25V, it supports input voltages from 100mV to 5.25V. The component is housed in a TSSOP package with tin/lead contact plating and operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7799BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7799BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Inputs | 3 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 2.5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 470S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7799BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
