The AD779JD is a 28-pin commercial temperature DIP ADC with 14-bit resolution, operating over a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 12V and a maximum supply current of 34mA. The device has a maximum analog input voltage range of -5 to 5V and is available in a 28-pin DIP package.
Sign in to ask questions about the Analog Devices AD779JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD779JD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 34 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD779JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.