
14-bit, 128 kSPS complete sampling Analog-to-Digital Converter (ADC) featuring a single analog input and a parallel interface. This integrated circuit operates with dual supply voltages ranging from 11.4V to 12.6V, and a single supply voltage from 5V to 12V. The ADC offers an integral nonlinearity of 2 LSB and supports both bipolar and unipolar polarity. Packaged in a PDIP for through-hole mounting, it has a power consumption of 560mW and a nominal supply current of 25mA.
Sign in to ask questions about the Analog Devices AD779JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD779JNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Height | 4.07mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.83mm |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 25mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 560mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 128KS/s |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD779JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
