
14-bit, 128 kSPS complete sampling Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. Offers 81dB Signal-to-Noise Ratio (SNR) with an Integral Nonlinearity (INL) of 2 LSB. Operates with a dual supply voltage range of 11.4V to 12.6V, consuming 560mW maximum power. Packaged in a CDIP with Tin, Lead contact plating, designed for through-hole mounting. Suitable for bipolar and unipolar operation within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 560mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 560mW |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 128KS/s |
| Signal to Noise Ratio (SNR) | 81dB |
| Supply Current | 25mA |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
