The AD779KNZ is a 14-bit analog-to-digital converter with a sampling rate of 128,000 samples per second. It has a parallel interface and operates over a temperature range of 0°C to 70°C. The device is packaged in a PDIP package and is suitable for through-hole mounting. The AD779KNZ is a RoHS compliant device.
Sign in to ask questions about the Analog Devices AD779KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD779KNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Height | 4.07mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 128000S/s |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD779KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
