
8-Bit voltage output Digital-to-Analog Converter (DAC) with a parallel interface. Features a 1.2µs settling time and 833 kS/s conversion rate. Operates from a 2.7V to 5.5V supply, offering a unipolar voltage output range from 0µV to 5.5V. Integral nonlinearity is 1LSB, with a full-scale error of -0.75LSB. Packaged in a TSSOP with tin/lead contact plating, this component has a maximum power dissipation of 700mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7801BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 833KS/s |
| Differential Output | No |
| Full Scale Error | -0.75LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 12.9mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 833KS/s |
| Settling Time | 1.2us |
| Slew Rate | 7.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7801BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
