
The AD7801BRU-REEL is an 8-bit single-channel digital-to-analog converter with a conversion rate of 833KS/s. It operates over a temperature range of -40°C to 105°C and has a power dissipation of 12.9mW. The device is packaged in a TSSOP-20 package and is not RoHS compliant. It has a maximum supply voltage of 5.5V and a maximum output voltage of 5.5V.
Sign in to ask questions about the Analog Devices AD7801BRU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7801BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 833KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Dissipation | 12.9mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 833KS/s |
| Settling Time | 1.2us |
| Slew Rate | 7.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7801BRU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
