
Quad 10-bit digital-to-analog converter (DAC) with a serial SPI interface, operating from a +3.3V to +5V supply. Features a 667 kS/s conversion rate and a settling time of 1.5 µs. Integral nonlinearity is specified at 3 LSB. The device offers unipolar analog voltage output, with a maximum output voltage of 5.2V. Packaged in a 20-pin DIP (N) with tin-matte contact plating.
Sign in to ask questions about the Analog Devices AD7804BNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7804BNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 1.9V |
| Max Power Dissipation | 66mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Analog, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 66mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7804BNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
