
10-Bit, 4-Channel Digital-to-Analog Converter (DAC) with a serial SPI interface. Features a 667 kS/s conversion rate, 1.5 µs settling time, and unipolar voltage output. Operates from a +3.3 V to +5 V supply, with a maximum power dissipation of 66 mW. Packaged in a 1000-piece tape and reel, with Tin, Matte contact plating.
Sign in to ask questions about the Analog Devices AD7804BRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7804BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 1.9V |
| Max Power Dissipation | 66mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 66mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7804BRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
