
10-bit, 4-channel digital-to-analog converter (DAC) with a parallel interface. Features a unipolar output polarity and analog voltage output. Operates with a supply voltage range of +2.97V to +5.5V, supporting a conversion rate of 667 kS/s. Integral nonlinearity is 3 LSB, with a settling time of 1.5 µs. Housed in a PDIP package with tin-matte contact plating.
Sign in to ask questions about the Analog Devices AD7805BNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7805BNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.16V |
| Min Output Voltage | 1.875V |
| Max Power Dissipation | 66mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Analog, Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 66mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7805BNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
