
The AD7805BR-REEL is a 10-bit digital-to-analog converter with a conversion rate of 667 kilosamples per second. It has four channels and a resolution of 10 bits. The device operates over a temperature range of -40°C to 85°C and is packaged in a SOIC-28 package. The converter is not RoHS compliant and contains lead. It can dissipate up to 66 milliwatts of power.
Sign in to ask questions about the Analog Devices AD7805BR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7805BR-REEL technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 667KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Dissipation | 66mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7805BR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
