
Quad 10-bit Digital-to-Analog Converter (DAC) with a 667 kS/s conversion rate. Features a parallel interface and unipolar voltage output. Operates from a +3.3V to +5V supply voltage range, with a maximum power dissipation of 66mW. Integral nonlinearity is 3 LSB, and settling time is 1.5 µs. Housed in a 10.2mm x 5.3mm x 1.75mm SSOP package with tin matte contact plating.
Sign in to ask questions about the Analog Devices AD7805BRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7805BRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.16V |
| Min Output Voltage | 1.875V |
| Max Power Dissipation | 66mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 66mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7805BRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
