
10-bit, 4-channel Digital-to-Analog Converter (DAC) with parallel word input loading. Features a 667 kS/s conversion rate and 4 µs settling time. Operates with supply voltages from 3V to 5.5V, offering a maximum power dissipation of 66mW. Integral nonlinearity is 3 LSB, with unipolar voltage output. Packaged in a SSOP-28 (PDSO28) with tin, matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7805BRSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7805BRSZ-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 66mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 66mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7805BRSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
