
Quad 10-bit Digital-to-Analog Converter (DAC) with a 667 kS/s conversion rate. Features a parallel interface and unipolar voltage output. Operates from a 3V to 5.5V supply, offering a 1.875V to 5.16V output voltage range. Integral nonlinearity is 3 LSB. Packaged in SSOP with tin/matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7805BRSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7805BRSZ-REEL7 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.16V |
| Min Output Voltage | 1.875V |
| Max Power Dissipation | 66mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 66mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7805BRSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
