The AD7805CR-REEL7 is a 10-bit digital-to-analog converter with a nominal supply voltage of 3.3V. It features a industrial-grade temperature range of -40°C to 85°C and is available in a 28-pin SOIC package. This device is designed for use in a variety of applications, including data conversion and signal processing.
Analog Devices AD7805CR-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7805CR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.