The AD7809BST is an 8-channel digital-to-analog converter with a conversion rate of 667 kilosamples per second. It features a resolution of 10 bits and a maximum operating temperature of 85°C. The device is packaged in a TQFP-44 plastic package and is not RoHS compliant. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.97V.
Analog Devices AD7809BST technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Bulk |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7809BST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
