
Eight-channel, 10-bit digital-to-analog converter (DAC) with a unipolar voltage output. Features a parallel interface and a conversion rate of 667 kS/s. Operates from a +3.3 V to +5 V supply voltage range, with a maximum power dissipation of 99 mW. Integral nonlinearity is 4 LSB, and settling time is 1.5 µs. Housed in a QFP package with tin, matte contact plating.
Analog Devices AD7809BSTZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Height | 1mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.16V |
| Min Output Voltage | 1.875V |
| Max Power Dissipation | 99mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 99mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Supply Current | 18mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7809BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
