
The AD780AR is a 2.5V voltage reference with an output current of 10mA and a maximum input voltage of 36V. It operates over a temperature range of -40°C to 85°C and is available in a SOP8 package. The device has a nominal supply current of 1mA and a tolerance of 0.17%. It is not RoHS compliant and contains lead.
Analog Devices AD780AR technical specifications.
| Package/Case | R |
| Cathode Current | 1mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.17% |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD780AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
