
Analog Devices AD780AR-REEL7 technical specifications.
| Package/Case | R |
| Cathode Current | 1mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.17% |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD780AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
