
High precision voltage reference IC offering selectable 2.5V or 3.0V output. Features industrial temperature grade operation from -40°C to +85°C with a tight voltage tolerance of ±0.2mV. This 8-terminal component operates from a 4V to 36V supply voltage and is housed in an 8-lead SOIC package.
Analog Devices AD780ARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD780ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.