
High precision voltage reference IC offering selectable 2.5V or 3.0V output. Features a low operating supply current of 1mA and a maximum output current of 10mA. Operates across a wide temperature range from -40°C to 85°C with a maximum input voltage of 36V. Achieves a tight tolerance of 0.17%. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices AD780ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD780ARZ-REEL7 technical specifications.
| Package/Case | R |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 3V |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.17% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD780ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
