
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDIP8, PLASTIC, MO-095AA, DIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD780BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Cathode Current | 1mA |
| Current Rating | 1mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Reference Type | Series, Shunt |
| RoHS Compliant | No |
| Tolerance | 0.03% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD780BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
