
High precision voltage reference IC offering selectable 2.5V or 3.0V output. Features a tight tolerance of 0.03% and a maximum output current of 10mA. Operates with a supply current of 1mA and accepts a maximum input voltage of 36V. This series reference is suitable for applications within a -40°C to 85°C temperature range. Packaged in a 50-piece rail/tube.
Sign in to ask questions about the Analog Devices AD780BNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD780BNZ technical specifications.
| Package/Case | N |
| Cathode Current | 1mA |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.03% |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD780BNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
